Electrical Shock Safety Poster, PVC, English, 420 mm, 594mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-1244
Mfr. Part No.:
16205
Brand:
Spectrum Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Spectrum Industrial

Theme

Electrical Shock

Text Language

English

Type

Poster

Height

420 mm

Material

PVC

Width

594mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Spectrum Industrial electric shock safety poster this an effective way to ensure the constant communication of vital health and safety information to customers, employees and visitors to remind them to keep safe and potential risks.

PVC with anti scuff face
Easily applied to a smooth and clean surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy