D-Link Desktop Gigabit PoE+ Switch with 1 x SFP port and 1 x Gigabit Uplink Port Unmanaged 10 Port Network Switch Power

Subtotal (1 unit)*

$272.28

(exc. GST)

$299.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.28

*price indicative

RS Stock No.:
619-690
Mfr. Part No.:
DGS-1010MP
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Network Switch

Number of Ports

10

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

100Mbps, 1000Mbps

Number of SFP Ports

1

Number of RJ-45 Ports

9

Model Number

Desktop Gigabit PoE+ Switch with 1 x SFP port and 1 x Gigabit Uplink Port

Width

280mm

Standards/Approvals

CE Class A, IEEE 802.3at, IEEE 802.3ab, IEEE 802.3z, IEEE 802.3u, IEEE 802.3i, CCC Class A, cUL, FCC Class A, RoHS, IEEE 802.3x, LVD, CB, ANSI/IEEE 802.3, VCCI Class A, IEEE 802.3az

Height

44mm

Depth

180mm

Number of RS-485 Ports

10

COO (Country of Origin):
CN
The D-Link 10-Port Gigabit PoE Switch is an ideal solution for small offices and enterprise environments looking to expand the network with a set of Power over Ethernet devices such as wireless access points, IP cameras, and IP phones. Built with small business and enterprise users in mind, the DGS-1010MP is a high-speed, flexible switch that features a fanless, quiet design so it can be conveniently placed anywhere in a working environment.

Plug and play installation

Auto MDI/MDI-X crossover on all ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy