Spectrum Industrial AED Defibrillation and CPR Safety Poster, Polyvinyl Chloride, English 420 mm 594mm
- RS Stock No.:
- 275-1250
- Mfr. Part No.:
- 16223
- Brand:
- Spectrum Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-1250
- Mfr. Part No.:
- 16223
- Brand:
- Spectrum Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Product Type | Safety Poster | |
| Theme | AED Defibrillation and CPR | |
| Sub Type | AED Defibrillation and CPR Safety Poster | |
| Text Language | English | |
| Height | 420mm | |
| Material | Polyvinyl Chloride | |
| Self-Adhesive | No | |
| Width | 594mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Product Type Safety Poster | ||
Theme AED Defibrillation and CPR | ||
Sub Type AED Defibrillation and CPR Safety Poster | ||
Text Language English | ||
Height 420mm | ||
Material Polyvinyl Chloride | ||
Self-Adhesive No | ||
Width 594mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Spectrum Industrial safety poster automated external defibrillator it has 594mm x 420mm dimensions.
Made from self adhesive semi rigid PVC
Related links
- COSHH Safety Poster English 594mm
- Electrical Shock Safety Poster English 594mm
- Safety Signs Safety Poster English 594mm
- Electrical Safety Safety Poster English 594mm
- Health & Safety At Work Guidance Safety Poster English 594mm
- Workplace First Aid Guidance Safety Poster English 594mm
- Viso Safety Poster French, English 400 mm 300mm
- Viso Site Safety Safety Poster French, English 280 mm 190mm
