MARTOR Safety Knife with Auto-Retractable Blade Retractable 13 mm

Subtotal (1 unit)*

$12.16

(exc. GST)

$13.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.16

*price indicative

RS Stock No.:
479-506
Mfr. Part No.:
175001
Brand:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Product Type

Safety Knife

Knife Type

Safety

Blade Type

Auto-Retractable

Retractable

Yes

Blade Length

13mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The MARTOR Safety Knife is designed specifically for cutting cardboard, incorporating all the excellent features of its predecessor, while enhancing its performance. This safety knife boasts automatic blade retraction for added safety and features an ergonomic design for comfort during use. The blade change process is incredibly easy, making it convenient for users to maintain the tool. With its sleek, fresh design and efficient functionality, it is a top choice for professionals in need of a reliable and safe cutting tool for cardboard.

Double sided slider

Abrasion resistant

Very ergonomic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy