MARTOR Safety Knife with Auto-Retractable Blade Retractable 71.2 mm
- RS Stock No.:
- 479-505
- Mfr. Part No.:
- 11900771
- Brand:
- MARTOR
Subtotal (1 unit)*
$50.52
(exc. GST)
$55.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.52 |
*price indicative
- RS Stock No.:
- 479-505
- Mfr. Part No.:
- 11900771
- Brand:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Blade Type | Auto-Retractable | |
| Retractable | Yes | |
| Blade Length | 71.2mm | |
| Blade Material | Aluminium | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Blade Type Auto-Retractable | ||
Retractable Yes | ||
Blade Length 71.2mm | ||
Blade Material Aluminium | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR Safety Knife features an extended 40 mm blade length and automatic blade retraction, making it ideal for tasks requiring a deeper cut, such as opening various types of sacks. Designed for professional use, this robust cutting tool ensures high-quality performance and safety. Its metal-detectable handle adds an extra layer of security, particularly in environments where contamination risks need to be minimized. It is the perfect solution for heavy-duty cutting tasks, combining reliability, safety, and precision in a single tool.
Paint free
Robust handle
Very large cutting depth
X ray detectable
- RS Stock No. 0479509
- Mfr. Part No. 447
Each
$20.09
- RS Stock No. 0479506
- Mfr. Part No. 175001
Each
$12.16
- RS Stock No. 0479503
- Mfr. Part No. 110700
Each
$16.63
- RS Stock No. 2360489
- Mfr. Part No. 640180PB
Each
$100.64
Related links
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 8.5 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 12 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 13 mm
- MARTOR Safety Knife with Retractable Blade Retractable 6 mm
- Facom Safety Knife with Auto-Retractable Blade Retractable
- RS PRO Safety Knife with Auto-Retractable Blade Retractable
- Facom Safety Knife with Auto-Retractable Blade Retractable 44 mm
- MARTOR Safety Knife with TRAPEZOID Blade Retractable 53 mm












