MARTOR Safety Knife with TRAPEZOID Blade Retractable 53 mm

Subtotal (1 unit)*

$35.09

(exc. GST)

$38.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.09

*price indicative

RS Stock No.:
271-3911
Mfr. Part No.:
M9001
Brand:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Product Type

Safety Knife

Number of Blades

1

Blade Type

TRAPEZOID

Retractable

Yes

Blade Length

53mm

Standards/Approvals

GS

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy