MARTOR Safety Knife with Auto-Retractable Blade Retractable 12 mm
- RS Stock No.:
- 479-503
- Mfr. Part No.:
- 110700
- Brand:
- MARTOR
Subtotal (1 unit)*
$16.63
(exc. GST)
$18.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 86 unit(s) shipping from 09 November 2026
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.63 |
*price indicative
- RS Stock No.:
- 479-503
- Mfr. Part No.:
- 110700
- Brand:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Blade Type | Auto-Retractable | |
| Retractable | Yes | |
| Blade Length | 12mm | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Blade Type Auto-Retractable | ||
Retractable Yes | ||
Blade Length 12mm | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR Disposable Safety Knife with Automatic Blade Retraction is a smart, compact cutting tool designed for efficiency and safety. Its lightweight and ergonomic shape make it easy to handle, while its automatic blade retraction ensures added safety after each use. Suitable for cutting a wide range of materials, this knife is particularly valuable in sensitive industries such as food processing or pharmaceuticals. Its metal-detectable plastic handle and stainless steel blade provide peace of mind, ensuring it can be used without concern for contamination, making it an ideal choice for high-standards environments.
Slider on both sides
Perfect handling
Abrasion resistant
Very ergonomic
- RS Stock No. 0479505
- Mfr. Part No. 11900771
Each
$50.52
- RS Stock No. 0479509
- Mfr. Part No. 447
Each
$20.09
- RS Stock No. 0479508
- Mfr. Part No. 350040
Each
$30.13
- RS Stock No. 0479506
- Mfr. Part No. 175001
Each
$12.16
Related links
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 71.2 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 8.5 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 13 mm
- MARTOR Safety Knife with Retractable Blade Retractable 6 mm
- Facom Safety Knife with Auto-Retractable Blade Retractable
- RS PRO Safety Knife with Auto-Retractable Blade Retractable
- Facom Safety Knife with Auto-Retractable Blade Retractable 44 mm
- MARTOR Safety Knife with TRAPEZOID Blade Retractable 53 mm












