ETA 1170 Thermal Circuit Breaker -, 15A Current Rating 1-Pole, Base
- RS Stock No.:
- 854-469
- Distrelec Article No.:
- 301-86-711
- Mfr. Part No.:
- 1170-21-15A
- Brand:
- ETA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.13
(exc. GST)
$40.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $37.13 |
| 50 - 99 | $36.68 |
| 100 - 249 | $36.00 |
| 250 + | $35.30 |
*price indicative
- RS Stock No.:
- 854-469
- Distrelec Article No.:
- 301-86-711
- Mfr. Part No.:
- 1170-21-15A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 1170 | |
| Width | 22mm | |
| Mount Type | Base | |
| Mount Hole Size | 4 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 240V ac | |
| Break Time | Medium | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 1170 | ||
Width 22mm | ||
Mount Type Base | ||
Mount Hole Size 4 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 240V ac | ||
Break Time Medium | ||
Breaking Capacity 25A | ||
Rated DC Voltage 48V dc | ||
- COO (Country of Origin):
- ID
Circuit Breaker Blade Style 1170 Series
Extremely small circuit breaker, with similar characteristics to the 1610 series, featuring:
Manual trip (SET) facility
Voltage rating of 28Vdc
Enhanced life: 6000 ops at 2IN
Robust construction
TMP free/tease free mechanism
Typical tripping time 2IN: 40 seconds
Use with fuseholder RS stock no.419-195
IEC Class M/TO
Temp. range: -30°C to +60°C
Related links
- ETA 1170 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 48 V dc
- ETA 1170 Thermal Circuit Breaker - 1-Pole 25A Current Rating 240V ac, 48 V dc
- ETA 1170 Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 48 V dc
- ETA 1170 Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 48 V dc
- ETA 1170 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 15A Current Rating 32V ac, 48 V dc
- ETA 1616 Thermal Circuit Breaker - 1-Pole 32 V dc
- Phoenix Contact TCP 15/DC32V Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
