Phoenix Contact AXL E IOL SDI8 SDO4 2A M12 L Series Safety Module, 4 Outputs, 24V dc

Subtotal (1 unit)*

$2,218.43

(exc. GST)

$2,440.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,218.43

*price indicative

RS Stock No.:
269-8076
Distrelec Article No.:
303-08-056
Mfr. Part No.:
1185380
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

AXL E IOL SDI8 SDO4 2A M12 L

Product Type

Safety Module

Sub Type

Stand Alone

Mount Type

DIN Rail

For Use With

IO-Link master

Supply Voltage

24V dc

Number of Outputs

4

Terminal Type

M12

Standards/Approvals

ANSI/ESD S20.20:2021

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Axioline E safe IP67 I/O box is the new addition to the Axioline E system. The I/O box enables you to process safe inputs and outputs outside of the control cabinet and transfer them to the higher-level PROFIsafe controller. To do this, the safety protocol is transmitted to the standard network via a Phoenix Contact IO-Link master and is then processed by the safety controller. You can address the devices easily using the AXL E ADDRESSPLUG, which is available as an accessory.

Minimum installation effort with control cabinet free mounting

Safe outputs with up to 2 A

Long service life and high system availability with the robust design

Connection of safe sensors and actuators directly at field level

Easy device addressing with a

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy