Schneider Electric BMEX Series Safety Module, 4 Safety Inputs, 4 Safety Outputs, 24V
- RS Stock No.:
- 288-7150
- Mfr. Part No.:
- BMEXBP0400H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,320.50
(exc. GST)
$1,452.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,320.50 |
*price indicative
- RS Stock No.:
- 288-7150
- Mfr. Part No.:
- BMEXBP0400H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Series | BMEX | |
| Number of Safety Inputs | 4 | |
| Number of Safety Outputs | 4 | |
| Expansion Available | Yes | |
| Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Standards/Approvals | IEC 61131-2, UL 61010-2-201, IACS E10, IEC 60079-0, CSA C22.2 No 61010-2-201, IEC 61010-2-201, IEC 61850-3, IEC 61000-6-5 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Series BMEX | ||
Number of Safety Inputs 4 | ||
Number of Safety Outputs 4 | ||
Expansion Available Yes | ||
Supply Voltage 24V | ||
Number of I/Os 4 | ||
Standards/Approvals IEC 61131-2, UL 61010-2-201, IACS E10, IEC 60079-0, CSA C22.2 No 61010-2-201, IEC 61010-2-201, IEC 61850-3, IEC 61000-6-5 | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ruggedized rack designed for the Modicon X80 range of products. With 4 slots available, this Ethernet backplane ensures reliable performance in severe environments. Its power consumption is optimized for efficiency, making it a smart choice for industrial applications.
4 slots available for various modules
Optimized power consumption for efficiency
IP20 protection for durability in harsh conditions
Certified for hazardous locations
Compliant with environmental directives for sustainability
Related links
- Schneider Electric Preventa Series PLC Expansion Module 4 Safety Outputs, 24V
- Phoenix Contact IB IL Series Safety Module 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Modicon M580 Series Safety Module 16 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Module 3 Safety Outputs 4 V
- Schneider Electric Preventa Series PLC Expansion Module 4 Safety Outputs, 24V
