Phoenix Contact AXL SE SSDO4/2 2A Series Safety Module, 8 Inputs, 2, 4 Outputs, 24V dc

Subtotal (1 unit)*

$373.64

(exc. GST)

$411.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.64

*price indicative

RS Stock No.:
269-8083
Mfr. Part No.:
1190017
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Safety Module

Series

AXL SE SSDO4/2 2A

Sub Type

Modular

For Use With

Axioline Smart Element System

Supply Voltage

24V dc

Number of Inputs

8

Number of Outputs

2, 4

Terminal Type

Connector

Standards/Approvals

ANSI/ESD S20.20:2021

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact safety module is integrate axioline smart elements into systems with the smart element interface. This smart element is a safe input module for use in a safety bridge system. Up to Cat. 4/PL e according to EN ISO 13849-1, SIL 3 according to EN 62061, SIL 3 according to IEC 61508.

4 safe outputs for 1 channel assignment

2 safe outputs for 2 channel assignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy