Phoenix Contact AXL F Series Input/Output Module, 8 Inputs, 2 Outputs, 24V dc
- RS Stock No.:
- 207-2685
- Mfr. Part No.:
- 2702263
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$802.63
(exc. GST)
$882.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $802.63 |
*price indicative
- RS Stock No.:
- 207-2685
- Mfr. Part No.:
- 2702263
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | AXL F | |
| Product Type | Input/Output Module | |
| Mount Type | DIN Rail | |
| Sub Type | Input/Output Module | |
| For Use With | PLC | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 8 | |
| Number of Outputs | 2 | |
| Terminal Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series AXL F | ||
Product Type Input/Output Module | ||
Mount Type DIN Rail | ||
Sub Type Input/Output Module | ||
For Use With PLC | ||
Supply Voltage 24V dc | ||
Number of Inputs 8 | ||
Number of Outputs 2 | ||
Terminal Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact safety module is an input module from the Axioline F product range for use in a SafetyBridge technology V3 system. The safety module can be used as part of an Axioline F station at any point within an EtherCAT® , Ethernet/IP™, Sercos, Modbus, PROFINET or PROFIBUS system.
Cost-effective system
Flexible use
Reduced installation time
- RS Stock No. 2015387
- Mfr. Part No. 2702264
Each
$1,084.94
- RS Stock No. 2205728
- Mfr. Part No. 1104976
Each
$693.61
- RS Stock No. 2205750
- Mfr. Part No. 1105093
Each
$1,266.32
- RS Stock No. 2205733
- Mfr. Part No. 1104983
Each
$843.69
Related links
- Phoenix Contact AXL F Series Input/Output Module 5V dc
- Banner XS8 Series Input Module 2 Outputs, 24V dc
- Wieland SP-SDI Series Input Module 2 Outputs, 24V dc
- Siemens 3RK1405 Series Input/Output Module 2 Outputs, 24V
- Siemens SIMATIC ET Series Input/Output Module 2 Outputs, 24V
- Phoenix Contact PTV4 Series Input/Output Module 2 Outputs, 24V
- SICK FLEXIL Series Input/Output Module 2 Outputs, 24V dc
- Schneider Electric TeSyS Island Series Input/Output Module 2 Outputs, 24V dc












