Phoenix Contact Inline Series Safety Module, 2 Inputs, 4 Outputs, 24V dc, NO

Subtotal (1 unit)*

$2,418.22

(exc. GST)

$2,660.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,418.22

*price indicative

RS Stock No.:
287-7833
Mfr. Part No.:
2700563
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Safety Module

Series

Inline

Sub Type

Output Module

For Use With

PROFIsafe System

Supply Voltage

24V dc

Normal State Configuration

NO

Number of Inputs

2

Number of Outputs

4

Power Rating

8.7W

Terminal Type

Spring Cage Terminal

Hazardous Area Certification

No

Standards/Approvals

in accordance with ENIEC 62061, PL e in accordance with EN ISO 13849-1, SIL3 to IEC61508/EN61508

COO (Country of Origin):
DE
The Phoenix Contact safety module, part of the Inline product range, is intended for integration into a PROFIsafe system. It is versatile, capable of being positioned within a PROFIsafe Inline system at any juncture. The transmission speed, selectable via a switch, can be configured to either 500 kbaud or 2 Mbaud, ensuring consistency within a station. Featuring four safe relay outputs, each equipped with two relay contacts, the module's output states are mirrored for diagnostic functionality, enhancing reliability and fault detection.

Application functional safety

Ambient operational temperature -25 to 55 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy