Phoenix Contact Axioline F Series Safety Module, 2 Inputs, 4 Outputs, 24V dc, NO

Subtotal (1 unit)*

$1,546.85

(exc. GST)

$1,701.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,546.85

*price indicative

RS Stock No.:
287-7851
Distrelec Article No.:
303-08-051
Mfr. Part No.:
2702858
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Safety Module

Series

Axioline F

Sub Type

Input/Output Module

For Use With

PROFIsafe System

Supply Voltage

24V dc

Normal State Configuration

NO

Number of Inputs

2

Number of Outputs

4

Power Rating

6.26W

Hazardous Area Certification

cULus

Standards/Approvals

cULu, BSH, PROFIsafe, DNV GL

COO (Country of Origin):
DE
The Phoenix Contact Axioline F Relay module is designed for functional safety applications, compatible only with Phoenix Contact or Siemens controllers. It features 2 signal inputs and 2 outputs (OUT24V_0 and OUT24V_1), along with 4 safe relay outputs with N/O contacts, all with floating capability. With an IP20 degree of protection, it guards against solid object ingress. This module is ideal for integrating safety functionalities into industrial control systems with reliability and flexibility.

Ambient operational temperature -35 to 60 °C

Degree of protection IP20

Air operational pressure 70 kPa to 108 kPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy