Eaton XN Series Input Module, 2 Outputs, 120V, 230 V
- RS Stock No.:
- 129-122
- Mfr. Part No.:
- 140150 XN-2DO-120/230VAC-0.5A
- Brand:
- Eaton
Subtotal (1 unit)*
$291.88
(exc. GST)
$321.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.88 |
*price indicative
- RS Stock No.:
- 129-122
- Mfr. Part No.:
- 140150 XN-2DO-120/230VAC-0.5A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | XN | |
| Product Type | Input Module | |
| Sub Type | Output Module | |
| For Use With | XN-S3S-SBC, XN-S3T-SBC, XN-S4S-SBCS, XN-S4T-SBCS | |
| Supply Voltage | 120V, 230V | |
| Number of Outputs | 2 | |
| Power Rating | 1W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA Class No.: 2252-01, 2252-81 IEC/EN 6113-2 IEC/EN 61000-6-2 UL CSA-C22.2 No. 142 IEC/EN 61000-6-4 UL report applies to both US and Canada CULus IEC/EN 61131-2 UL 508 UL File No.: E205091 CE UL Category Control No.: NRAQ, NRAQ7 UL Recognised | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series XN | ||
Product Type Input Module | ||
Sub Type Output Module | ||
For Use With XN-S3S-SBC, XN-S3T-SBC, XN-S4S-SBCS, XN-S4T-SBCS | ||
Supply Voltage 120V, 230V | ||
Number of Outputs 2 | ||
Power Rating 1W | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA Class No.: 2252-01, 2252-81 IEC/EN 6113-2 IEC/EN 61000-6-2 UL CSA-C22.2 No. 142 IEC/EN 61000-6-4 UL report applies to both US and Canada CULus IEC/EN 61131-2 UL 508 UL File No.: E205091 CE UL Category Control No.: NRAQ, NRAQ7 UL Recognised | ||
- COO (Country of Origin):
- DE
The Eaton digital output module with a 120/230VAC supply features 2 digital outputs (2DO), has a compact design with dimensions of 12.6mm x 74.1mm x 55.4mm, making it suitable for various applications. With a power rating of 1W and a screw or spring clamp connection interface, this output module provides reliable performance for your projects.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton XN Series Input Module 24V
- Eaton XN Series Input Module 24V dc
- Eaton XN Series Input Module 24V dc
- Eaton XN Series Input Module 20.4V dc, 28.8 V dc
- Eaton XN Series Input Module 24V dc
- Eaton Digital Output Module XN Analogue 30V
- Eaton XN-322 Series Input Module 18V, 30 V
- Eaton XN-1AI-I(0 - 20 mA) XN-1CNT-24VDC
