Eaton XN Series Input Module, 2 Inputs, 24V dc
- RS Stock No.:
- 129-321
- Mfr. Part No.:
- 140145 XN-2AI-U(-10/0...+10VDC)
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-321
- Mfr. Part No.:
- 140145 XN-2AI-U(-10/0...+10VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input Module | |
| Series | XN | |
| Sub Type | Accessory Input Card | |
| For Use With | XN-S3S-SBB, XN-S3T-SBB, XN-S4S-SBBS, XN-S4T-SBBS | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 2 | |
| Standards/Approvals | IEC/EN 61000-6-2 CSA Class No.: 2252-01, NRAQ7 CE IEC/EN 6113-2, 2252-81 IEC/EN 61131-2 UL US and Canada IEC/EN 61000-6-4 UL CSA-C22.2 No. 142 UL 508 CULus UL File No.: E205091 by UL for use in Canada UL Category Control No.: NRAQ | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input Module | ||
Series XN | ||
Sub Type Accessory Input Card | ||
For Use With XN-S3S-SBB, XN-S3T-SBB, XN-S4S-SBBS, XN-S4T-SBBS | ||
Supply Voltage 24V dc | ||
Number of Inputs 2 | ||
Standards/Approvals IEC/EN 61000-6-2 CSA Class No.: 2252-01, NRAQ7 CE IEC/EN 6113-2, 2252-81 IEC/EN 61131-2 UL US and Canada IEC/EN 61000-6-4 UL CSA-C22.2 No. 142 UL 508 CULus UL File No.: E205091 by UL for use in Canada UL Category Control No.: NRAQ | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton analog input card operates with a 24 V DC power supply and features 2 analog input channels (2AI). It is designed to accept analog signals within the range of -10V to +10V.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton XN Series Input Module 24V dc
- Eaton Switch Disconnector Terminal Shroud, XN Series
- Eaton Analogue Input Module XN Analogue 28.8V
- Eaton XN Series Input Module 24V dc
- Eaton XN-1AI-U (-10 - 10 V DC) XN-2AI-I(0 - 20 mA),
- Eaton XN-1AI-U (-10 - 10 V DC) XN-1RS232
- Eaton XN Series Input Module 20.4V dc, 28.8 V dc
- Eaton XN Connection Module
