Eaton XN Series Input Module, 2 Outputs, 24V

Subtotal (1 unit)*

$664.93

(exc. GST)

$731.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$664.93

*price indicative

RS Stock No.:
129-080
Mfr. Part No.:
140146 XN-2AO-I(0/4...20MA)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

XN

Product Type

Input Module

Sub Type

Output Module

Supply Voltage

24V

Number of Outputs

2

Hazardous Area Certification

No

Standards/Approvals

NRAQ7 IEC/EN 61000-6-2 IEC/EN 6113-2 IEC/EN 61000-6-4 UL File No.: E205091 UL CULus CSA-C22.2 No. 142 IEC/EN 61131-2 UL 508 by UL for use in Canada CSA Class No.: 2252-01, UL Category Control No.: NRAQ, 2252-81 CE UL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton analog output module that operates on 24V DC. With dimensions of 12.6mm x 74.1mm x 55.4mm, this module offers easy installation and interface via screw or spring clamp connection. It is designed for use in a range of applications, providing 2 analog outputs at 0/4 to 20 mA to meet various control needs.

UL recognized

CE certified

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy