Eaton XN Series Input Module, 4 Inputs, 20.4V dc, 28.8 V dc

Subtotal (1 unit)*

$814.67

(exc. GST)

$896.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$814.67

*price indicative

RS Stock No.:
129-020
Mfr. Part No.:
140158 XN-4AI-U/I
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

XN

Product Type

Input Module

Sub Type

Accessory Input Card

For Use With

XN-S6S-SBCSBC, XN-S6T-SBCSBC

Supply Voltage

20.4V dc, 28.8V dc

Number of Inputs

4

Hazardous Area Certification

No

Standards/Approvals

NRAQ7 IEC/EN 61131-2, IEC/EN 61000-6-2 IEC/EN 61000-6-4 CSA Class No.: 2252-01, 2252-81 IEC/EN 6113-2 CSA-C22.2 No. 142 CULus UL Recognised UL File No.: E205091 by UL for use in Canada CE UL report applies to both US and Canada UL 508 UL Category Control No.: NRAQ

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton analog input card operates at 24 V DC and supports 4 analog inputs (4AI) with voltage ranges from -10V to +10V and current ranges from 0mA to 20mA.

UL recognized

CE certified

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy