Eaton XN-322 Series Input Module, 8 Inputs, 18V, 30 V
- RS Stock No.:
- 127-337
- Mfr. Part No.:
- 183172 XN-322-8DI-PD
- Brand:
- Eaton
Subtotal (1 unit)*
$191.87
(exc. GST)
$211.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.87 |
*price indicative
- RS Stock No.:
- 127-337
- Mfr. Part No.:
- 183172 XN-322-8DI-PD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | XN-322 | |
| Product Type | Input Module | |
| Sub Type | Digital I/O Module | |
| Mount Type | Digital I/O Module | |
| For Use With | XN300, XN-312-… | |
| Supply Voltage | 18V, 30V | |
| Number of Inputs | 8 | |
| Terminal Type | Plug-in Connection | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL E135462 CULus IEC/EN 61000-6-2 IEC/EN 61000-6-4 CE IEC/EN 61131-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series XN-322 | ||
Product Type Input Module | ||
Sub Type Digital I/O Module | ||
Mount Type Digital I/O Module | ||
For Use With XN300, XN-312-… | ||
Supply Voltage 18V, 30V | ||
Number of Inputs 8 | ||
Terminal Type Plug-in Connection | ||
Hazardous Area Certification No | ||
Standards/Approvals UL E135462 CULus IEC/EN 61000-6-2 IEC/EN 61000-6-4 CE IEC/EN 61131-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton digital input module operates with 8 digital inputs, each powered by 24 V DC and capable of pulse-switching with a response time of 5.0 ms, ensuring accurate signal detection in industrial automation.
UL recognized
IP69K protection rated
Related links
- Eaton XN-322 Series Input Module 18V, 30 V
- Eaton Analogue Input Module 178772 Analogue 30V dc
- Eaton Digital I/O Module 183173 Digital 30V dc
- Eaton Digital I/O Module 178786 Digital 30V dc
- Eaton Counter 178795 30V dc
- Eaton Interface Module 178773 30V dc
- Eaton Digital I/O Module 178768 Digital 30V dc
- Eaton Digital I/O Module 183180 Digital 30V dc
