Eaton XN Series Input Module, 16 Inputs, 24V dc

Subtotal (1 unit)*

$340.05

(exc. GST)

$374.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.05

*price indicative

RS Stock No.:
129-078
Mfr. Part No.:
140142 XN-16DI-24VDC-P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Input Module

Series

XN

Sub Type

I/O Module

For Use With

XN-B3S-SBB, XN-B3T-SBB, XN-B4S-SBBC, XN-B4T-SBBC

Supply Voltage

24V dc

Number of Inputs

16

Standards/Approvals

NRAQ7 IEC/EN 61131-2 UL File No.: E205091 CE UL 508 UL, 2252-81 CSA-C22.2 No. 142 IEC/EN 61000-6-2, IEC/EN 6113-2 CULus UL Category Control No.: NRAQ, IEC/EN 61000-6-4 by UL Class No.: 2252-01

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton 24 V DC digital input block module with 16 channels for pulse-switching. With dimensions of 74.1 x 55.4 x 100.8 millimetres and weighing only 0.103 kilograms, this module is compact yet powerful. It is designed for a range of applications with a screw or spring clamp connection interface for easy installation.

UL recognized

CE certified

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy