Eaton EU2E Series Input/Output Module, 4 Inputs, 0V dc, 28.8 V dc

Subtotal (1 unit)*

$520.59

(exc. GST)

$572.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$520.59

*price indicative

RS Stock No.:
126-019
Mfr. Part No.:
174726 EU2E-SWD-4DX
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

EU2E

Product Type

Input/Output Module

Sub Type

Digital Module

Supply Voltage

0V dc, 28.8V dc

Number of Inputs

4

Power Rating

1.7W

Terminal Type

Screw

Hazardous Area Certification

No

Standards/Approvals

UL IEC/EN 61131-2 UL E170645 CSA

COO (Country of Origin):
MX
The Eaton SmartWire-DT T-Connector for IP69K I/O modules operates on 24 V DC, offering four inputs and two M12 I/O sockets, providing versatile connectivity options for industrial applications.

UL recognized

IP69K protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy