Eaton EU2E Series Input/Output Module, 2 Inputs, 28.8V dc

Subtotal (1 unit)*

$296.29

(exc. GST)

$325.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.29

*price indicative

RS Stock No.:
126-018
Mfr. Part No.:
174725 EU2E-SWD-2DX
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Input/Output Module

Series

EU2E

Sub Type

Digital Module

Supply Voltage

28.8V dc

Number of Inputs

2

Power Rating

1.2W

Terminal Type

Screw

Standards/Approvals

CSA UL UL File No.:E170645 IEC/EN 61131-2

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton SmartWire-DT T-Connector for IP69K I/O modules features two inputs with a 24 V DC power supply and two M12 I/O sockets, designed for secure and efficient connection in rugged environments.

UL recognized

IP69K protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy