Eaton EU8E Series Input/Output Module, 16 Inputs, 20.4V dc, 28.8 V dc
- RS Stock No.:
- 125-744
- Mfr. Part No.:
- 174744 EU8E-SWD-16DX
- Brand:
- Eaton
Subtotal (1 unit)*
$1,302.75
(exc. GST)
$1,433.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,302.75 |
*price indicative
- RS Stock No.:
- 125-744
- Mfr. Part No.:
- 174744 EU8E-SWD-16DX
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | EU8E | |
| Product Type | Input/Output Module | |
| Sub Type | Digital Module | |
| Supply Voltage | 20.4V dc, 28.8V dc | |
| Number of Inputs | 16 | |
| Power Rating | 5.2W | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, UL, IEC/EN 61131-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series EU8E | ||
Product Type Input/Output Module | ||
Sub Type Digital Module | ||
Supply Voltage 20.4V dc, 28.8V dc | ||
Number of Inputs 16 | ||
Power Rating 5.2W | ||
Terminal Type Screw | ||
Standards/Approvals CSA, UL, IEC/EN 61131-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Eaton SWD Block I/O module, powered by 24 V DC, provides 16 inputs with a separate power supply and 8 M12 I/O sockets for reliable connectivity in harsh conditions.
UL recognized
IP69K protection rated
Related links
- Eaton EU8E Series Input/Output Module 16 Outputs 28.8 V dc
- Eaton EU6E Series Input/Output Module 20.4V dc, 28.8 V dc
- Eaton XN Series Input Module 20.4V dc, 28.8 V dc
- Eaton EU6E Series Input/Output Module 8 Outputs 28.8 V dc
- Eaton EU6E Series Input/Output Module 2 Outputs 28.8 V dc
- Eaton EU6E Series Input/Output Module 4 Outputs 28.8 V dc
- Eaton EU8E Series Input/Output Module 8 Outputs, 24V dc
- Eaton EU8E Series Input/Output Module 4 Outputs, 24V dc
