Eaton EU2E-SWD Series Input/Output Module, 4 Inputs, 4 Outputs, 0V dc, 28.8 V dc
- RS Stock No.:
- 126-021
- Mfr. Part No.:
- 174732 EU2E-SWD-4DD
- Brand:
- Eaton
Subtotal (1 unit)*
$569.48
(exc. GST)
$626.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.48 |
*price indicative
- RS Stock No.:
- 126-021
- Mfr. Part No.:
- 174732 EU2E-SWD-4DD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input/Output Module | |
| Series | EU2E-SWD | |
| Sub Type | Digital Module | |
| Supply Voltage | 0V dc, 28.8V dc | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Terminal Type | Screw | |
| Power Rating | 1.8W | |
| Standards/Approvals | UL E170645 UL CSA IEC/EN 61131-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input/Output Module | ||
Series EU2E-SWD | ||
Sub Type Digital Module | ||
Supply Voltage 0V dc, 28.8V dc | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Terminal Type Screw | ||
Power Rating 1.8W | ||
Standards/Approvals UL E170645 UL CSA IEC/EN 61131-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Eaton SmartWire-DT T-Connector for IP69K I/O modules operates on 24 V DC, offering four parameterizable inputs/outputs with power supplies and two M12 I/O sockets, ideal for flexible and efficient industrial installations.
UL recognized
IP69K protection rated
Related links
- Eaton SmartWire-DT Series Input/Output Module 4 Outputs 28.8 V dc
- Eaton EU2E Series Input/Output Module 0V dc, 28.8 V dc
- Eaton EU6E Series Input/Output Module 4 Outputs 28.8 V dc
- Eaton EU2E Series Input/Output Module 0V
- Eaton EU6E Series Input/Output Module 20.4V dc, 28.8 V dc
- Eaton EU1E Series Input/Output Module 0V dc, 28.8 V dc
- Eaton EU2E Series Input/Output Module 28.8V dc
- Eaton EU6E Series Input/Output Module 4 Outputs, 24V dc
