Eaton EU1E Series Input/Output Module, 1 Inputs, 0V dc, 28.8 V dc

Subtotal (1 unit)*

$148.78

(exc. GST)

$163.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.78

*price indicative

RS Stock No.:
125-810
Mfr. Part No.:
174710 EU1E-SWD-1DX
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Input/Output Module

Series

EU1E

Sub Type

Digital Module

Supply Voltage

0V dc, 28.8V dc

Number of Inputs

1

Terminal Type

Screw

Power Rating

1.1W

Hazardous Area Certification

No

Standards/Approvals

UL E170645, UL CSA, IEC/EN 61131-2

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton SWD T-Connector input module, powered by 24 V DC, includes one input with a power supply and an M12 I/O socket for robust industrial environments.

UL recognized

IP69K protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy