Bernstein AG SLC Safety Interlock Switch, Fibreglass Reinforced Thermoplastic, Interlock, Guard
- RS Stock No.:
- 189-5313
- Mfr. Part No.:
- 6018200017
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$336.63
(exc. GST)
$370.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.63 |
*price indicative
- RS Stock No.:
- 189-5313
- Mfr. Part No.:
- 6018200017
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock, Guard | |
| Actuator Included | No | |
| Safety Contacts | 1 NO/1 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | SLC | |
| IP Rating | IP67 | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 1.5A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Length | 192mm | |
| Number of Head Directions | 1 | |
| Width | 42mm | |
| Standards/Approvals | UL, DIN, CSA | |
| Depth | 44mm | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock, Guard | ||
Actuator Included No | ||
Safety Contacts 1 NO/1 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series SLC | ||
IP Rating IP67 | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 1.5A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Length 192mm | ||
Number of Head Directions 1 | ||
Width 42mm | ||
Standards/Approvals UL, DIN, CSA | ||
Depth 44mm | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- HU
Lightweight yet robust: Hybrid of metal and plastic
Flexible contact assembly
Integrated manual release
Symmetrical design
Five actuating positions
Rotatable head (4x90°)
Fail-safe guard locking system
Optional emergency exit
Optional emergency release
M12 connector as an option
Enclosure: Thermoplastic, glass fibre reinforced
Cover: Thermoplastic, glass fibre reinforced
Operating device: Metal
Latching force: 1500 N
Ambient temperature: -25 °C to + 55 °C
Switching principle: 4 slow-action-contacts
Contacts
Rated operational voltage Ue: 240 V AC / 24 V DC
Utilization category:
AC-15, Ue / Ie 240 V / 1,5 A
DC-13, Ue / Ie 24 V / 1,5 A, 250 V / 0,11 A
Solenoid
Operating voltage: 24 V AC / DC or 110 V AC or 230 V AC
Safety data B10D: 2 x106 cycles
Related links
- Bernstein AG SLC Safety Interlock Switch Interlock, Guard
- Bernstein AG SLC Safety Interlock Switch Interlock
- Bernstein AG SLC Safety Interlock Switch Actuator Included Interlock
- Bernstein AG SLC Safety Interlock Switch Actuator Included Key
- Bernstein AG SKI Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Bernstein AG SKT Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Bernstein AG SKI Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
