SICK i110 Safety Interlock Switch, Die Cast Zinc
- RS Stock No.:
- 285-9577
- Mfr. Part No.:
- i110-RP224
- Brand:
- SICK
Subtotal (1 unit)*
$447.92
(exc. GST)
$492.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.92 |
*price indicative
- RS Stock No.:
- 285-9577
- Mfr. Part No.:
- i110-RP224
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | Die Cast Zinc | |
| Series | i110 | |
| Switch Contact Current | 5mA | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Depth | 56mm | |
| Number of Head Directions | 1 | |
| Length | 204mm | |
| Width | 40mm | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material Die Cast Zinc | ||
Series i110 | ||
Switch Contact Current 5mA | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
IP Rating IP66 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Depth 56mm | ||
Number of Head Directions 1 | ||
Length 204mm | ||
Width 40mm | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DO
SICK i110 Series Safety Interlock Switch, 204mm Length, IP66 - i110-RP224
This safety interlock switch is designed to monitor access points in industrial settings and Interface with safety logic for fault detection. It features a zinc die‑cast housing with a varnished finish and provides slow‑action switching with positive‑action contacts, suitable for environments requiring ingress protection to IEC 60529. The unit connects via an M12 4‑pin plug and supports wired diagnostics when used with compatible safety circuitry.
Features and Benefits:
• 2NC safety contacts provide positively acting safety switching
• Rated operating current 2A at 24V DC supports DC‑13 loads
• Switching current threshold 5mA enables low‑voltage signal detection
• IP66 enclosure rating protects against dust and powerful water jets
• Ambient operating range -25°C to +80°C permits high‑temperature operation
• Rated operating current 2A at 24V DC supports DC‑13 loads
• Switching current threshold 5mA enables low‑voltage signal detection
• IP66 enclosure rating protects against dust and powerful water jets
• Ambient operating range -25°C to +80°C permits high‑temperature operation
Applications
• Used with guarded machine doors requiring series safety connection
• Suitable for conveyor access points with wired diagnostics
• Ideal for control panels needing actuatorless safety interlock functionality
• Can be used in installations requiring 230V AC safety contact signalling
• Appropriate for heavy‑duty environments requiring die‑cast zinc housing
• Suitable for conveyor access points with wired diagnostics
• Ideal for control panels needing actuatorless safety interlock functionality
• Can be used in installations requiring 230V AC safety contact signalling
• Appropriate for heavy‑duty environments requiring die‑cast zinc housing
What electrical interfaces are provided for connection?
It uses a plug connector M12 4‑pin with a nickel‑plated brass coupling nut.
How does fault detection operate with the unit?
The device has no internal fault detection and relies on the connected safety logic to detect faults.
What mechanical endurance can be expected from switching operation?
Mechanical life is specified as 1x10^6 switching cycles with B10d at 2x10^6 for small loads.
What protection and certification documents accompany the device?
It is supplied with EU and UK declarations of conformity Plus cULus and third‑party certificates.
Are there options for different actuation configurations?
The design supports a single actuation direction and can be used with rope‑tensioned switching elements.
Related links
- SICK i110 Safety Interlock Switch, Die Cast Zinc
- SICK i110 Safety Switch, Die Cast Zinc
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Die Cast
- Schmersal IECEx EX-AZ 3350 Safety Interlock Switch, Die Cast
- Schmersal AZM400Z Series RFID Solenoid Interlock Switch 24V dc M12
