SICK RE300 Safety Interlock Switch, Magnet, ABS, Magnet
- RS Stock No.:
- 285-8983
- Distrelec Article No.:
- 301-25-395
- Mfr. Part No.:
- RE300-DA03P
- Brand:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$183.68
(exc. GST)
$202.05
(inc. GST)
- RS Stock No.:
- 285-8983
- Distrelec Article No.:
- 301-25-395
- Mfr. Part No.:
- RE300-DA03P
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | Magnet | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Magnet | |
| Actuator Included | No | |
| Housing Material | ABS | |
| Series | RE300 | |
| Minimum Operating Temperature | -10°C | |
| Switch Contact Current | 30mA | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Length | 82mm | |
| Standards/Approvals | CE | |
| Width | 19mm | |
| Number of Head Directions | 5 | |
| Depth | 19mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style Magnet | ||
Product Type Safety Interlock Switch | ||
Lock Type Magnet | ||
Actuator Included No | ||
Housing Material ABS | ||
Series RE300 | ||
Minimum Operating Temperature -10°C | ||
Switch Contact Current 30mA | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67 | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Length 82mm | ||
Standards/Approvals CE | ||
Width 19mm | ||
Number of Head Directions 5 | ||
Depth 19mm | ||
- COO (Country of Origin):
- DE
SICK RE300 Series Safety Interlock Switch, IP67, 30mA Contact Current - RE300-DA03P
This safety interlock switch is a non-contact magnetic device designed to monitor access points and machine guards in industrial settings. It provides a compact, sealed solution for environments where ingress protection and simple actuator coupling are required. The unit operates over a wide ambient temperature range and connects via a fixed cable for straightforward installation into safety circuits that rely on external diagnostics.
Features and Benefits:
• IP67 rating provides dustproof and waterproof protection
• 30mA contact current limits switching load for safety circuits
• Magnetic lock style allows contactless actuation for wear reduction
• Multi-direction head safety interlock supports five approach directions
• ABS housing offers a lightweight enclosure resistant to impact
• 30mA contact current limits switching load for safety circuits
• Magnetic lock style allows contactless actuation for wear reduction
• Multi-direction head safety interlock supports five approach directions
• ABS housing offers a lightweight enclosure resistant to impact
Applications
• Suitable for guarding doors on automated production lines
• Ideal for use where a waterproof safety interlock switch is required
• Used with safety logic units for monitored access control
• Can be used for non-contact detection on packaging machinery
• Suitable for installations operating between -10°C and 55°C
• Ideal for use where a waterproof safety interlock switch is required
• Used with safety logic units for monitored access control
• Can be used for non-contact detection on packaging machinery
• Suitable for installations operating between -10°C and 55°C
What type of outputs does it provide?
It uses reed contact outputs with one normally open and one normally closed contact.
How is the device connected to a control system?
It is supplied with a 3M PVC cable for direct wiring into safety-related logic units.
How does the unit behave if an internal fault occurs?
The switch lacks internal fault detection so the connected safety logic must perform fault monitoring.
What mechanical resistances are specified for harsh environments?
It is rated for vibration at 10Hz to 55Hz with 0.35mm amplitude and shock resistance of 30g.
- RS Stock No. 2858975
- Mfr. Part No. RE23-SA10
Each
$165.86
- RS Stock No. 2858976
- Mfr. Part No. RE23-SA64
Each
$168.15
- RS Stock No. 0335608
- Mfr. Part No. 470002
Each
$1,271.42
- RS Stock No. 2858973
- Mfr. Part No. RE23-SA05
Each
$141.12
Related links
- SICK RE300 Safety Interlock Switch Valox, Magnet
- SICK RE27 Safety Interlock Switch ABS, Magnet
- SICK RE23 Safety Interlock Switch ABS, Magnet
- SICK RE13 Safety Interlock Switch Vistal, Magnet
- SICK RE27 Safety Interlock Switch Vistal, Magnet
- SICK RE15 Safety Interlock Switch Vistal, Magnet
- SICK RE23 Safety Interlock Switch Vistal, Magnet
- SICK RE11 Safety Interlock Switch Vistal, Magnet











