SICK RE300 Safety Interlock Switch, Magnet Actuator Included, Valox, Magnet

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
285-8984
Mfr. Part No.:
RE300-DA10P
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Lock Style

Magnet

Lock Type

Magnet

Actuator Included

Yes

Safety Contacts

1 NO, 1 NC

Housing Material

Valox

Series

RE300

Contact AC Voltage

230V ac

Switch Contact Current

30mA

IP Rating

IP67

Contact DC Voltage

30V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Depth

19mm

Length

82mm

Standards/Approvals

CE

Width

19mm

Number of Head Directions

5

COO (Country of Origin):
DE

SICK RE300 Series Safety Interlock Switch, IP67, Valox housing - RE300-DA10P


This safety interlock switch is a non-contact magnetic sensor designed to monitor access points in industrial automation. It operates with a magnet-style actuator supplied with the device and connects via a 10m PVC cable. The unit uses reed outputs to provide one normally open and one normally closed safety contact, compatible with low-voltage safety logic. The enclosure is rated to IP67 for protection against dust and temporary immersion and functions across typical factory ambient temperatures.

Features and Benefits:


• 1 NO and 1 NC contacts for straightforward safety integration
• 30mA switch contact current enabling low-current safety circuits
• Magnet lock style for contactless actuator operation
• Assured switch on/off distances enhancing repeatable sensing
• Operating range from -10 to 55°C for standard industrial climates

Applications


• Suitable for safeguarding machine guards and hinged doors
• Used for position monitoring on automated conveyors
• Ideal for connection to safety logic units with diagnostics
• Can be used for lateral alignment detection in assemblies
• Used with metal-mounted actuators for non-contact latching

What type of outputs does it provide?


It uses reed contacts with switching capability up to 30V DC and 30mA current.

How is fault detection handled?


The switch lacks internal fault detection so the connected safety logic unit must perform diagnostics.

What mounting orientations are supported?


The sensor offers five possible head actuation directions to suit varied installation angles.

What mechanical robustness ratings apply?


Vibration resistance is 10Hz to 55Hz at 0.35mm and shock resistance is 30g per IEC tests.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy