SICK RE27 Safety Interlock Switch, Magnet, Vistal, Magnet

Subtotal (1 unit)*

$192.02

(exc. GST)

$211.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.02

*price indicative

RS Stock No.:
285-8981
Distrelec Article No.:
301-25-394
Mfr. Part No.:
RE27-SA68L
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Lock Style

Magnet

Lock Type

Magnet

Actuator Included

No

Safety Contacts

2 NO

Housing Material

Vistal

Series

RE27

IP Rating

IP67

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-30°C

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Switch Contact Current

100mA

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Length

88mm

Width

25mm

Standards/Approvals

IEC 60529

Number of Head Directions

3

Depth

13mm

COO (Country of Origin):
MY

SICK RE27 Series Safety Interlock Switch, IP67, 2 NO Safety Contacts - RE27-SA68L


This safety interlock switch is a non-contact magnetic sensor designed for position monitoring in industrial safety applications. It operates with reed-type outputs and provides status indication via LEDs while interfacing through an 8-pin M12 cable connection. The device is intended for use where environmental protection and Compact installation are required, and it is suitable for non-hazardous areas.

Features and Benefits:


• IP67 enclosure rating for protection in washdown environments
• 2NO safety contacts for straightforward safety circuit integration
• Switching current up to 100mA for low-voltage control loops
• Operating range maintained between -30°C and +60°C for varied climates
• Cable with M12 plug and 0.2m length simplifies wiring connections

Applications


• Suitable for safety gate monitoring on assembly lines
• Ideal for access control on packaging machinery
• Used with safety logic units for machine guard detection
• Can be used for interlocking on conveyor transfer points

What electrical voltages can be switched by the outputs?


The reed outputs switch up to 30V DC and support AC up to 230V where specified for compatible circuits.

How is fault management handled for safety functions?


The switch lacks internal fault detection so connected safety logic must perform fault monitoring.

What materials and indicators aid installation and alignment?


The housing is MADE of VISTAL and alignment is assisted by marked Active sensor surfaces Plus LEDs for status.

How is the unit connected electrically on site?


Connection is via an 8-pin M12 cable assembly with PVC cable and 0.25mm² conductors provided.

What mechanical resilience does the unit provide against vibration and shock?


It complies with vibration resistance 10Hz to 55Hz/1mm and shock resistance 30g/11 MS per applicable standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy