Bernstein AG SHS Safety Hinge Switch
- RS Stock No.:
- 607-8403
- Mfr. Part No.:
- 6019390034
- Brand:
- Bernstein AG
Get a bulk buy discount
Add 5 more to save $28.15
View bulk pricing optionsSubtotal (1 unit)*
$388.39
(exc. GST)
$427.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $388.39 | - |
| 5 - 9 | $382.76 | $28.15 |
| 10 + | $377.52 | $108.70 |
*price indicative
- RS Stock No.:
- 607-8403
- Mfr. Part No.:
- 6019390034
- Brand:
- Bernstein AG
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
| Brand | Bernstein AG | |
| Product Type | Safety Hinge Switch | |
| Series | SHS | |
| Housing Material | Polyester | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Trigger Angle Range | 270 ° | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 230V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Hinge Switch | ||
Series SHS | ||
Housing Material Polyester | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Trigger Angle Range 270 ° | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 230V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bernstein AG Safety Hinge Switch
The Bernstein AG SHS series safety hinge switch has 2NC/1NO state configuration. This load-bearing hinge is made from stainless steel or die-cast zinc while the switching system is housed in a high-quality plastic enclosure. It has a contact current rating of a 3A at voltage rating of 230VAC and 24VDC.
Accessories
Empty hinge
Change kit comprising:
- 2 spare stoppers
- 1 special bit
- 1 plastic disc
- 1 operating and installation instruction
Cable coupler
- Shake-proof M12 x 1 plug
- Injection-moulded cable
Features and Benefits
Type of connection and direction is axial M12
Required cable coupling / type is D
Flexibility and safety for hinged protective equipment
Freely and repeatedly adjustable switching point
Switching point is freely adjustable by user over a range of 270°
Uncomplicated re-adjustment even of set switching point by ±1.5° because of an integrated fine adjustment system
Slots for mounting on sections and welded structures
Right and left hinged systems possible for optimum cable routing
Mounting between sections while maintaining the required finger guard gap
Applications
Packing machines
Printing and paper machines
Tool machines
Metal industry
Electrical industry
Special machine construction
Measurement technology, process engineering, testing and laboratory equipment
Plastics processing machinery
Enclosures/profile systems
Food processing machinery
Certifications
CSA certified
IP67 rated