SICK MB1 Safety Interlock Switch, Vistal

Subtotal (1 unit)*

$519.83

(exc. GST)

$571.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$519.83

*price indicative

RS Stock No.:
285-8863
Mfr. Part No.:
MB1-BL10
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Actuator Included

No

Housing Material

Vistal

Series

MB1

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Hazardous Area Certification

No

Length

370mm

Standards/Approvals

CE

Width

219mm

COO (Country of Origin):
MY

Overview


The MB1 mechanical bolt is the ideal addition to non-contact safety switches and safety locking devices from SICK. Precise guiding of the actuator increases the tolerance to door offset and ensures correct functioning of an installed safety switch at all

The fault exclusion realized in this way enables a high performance level for the overall structure. Additional options such as a mechanical lock with padlock receptacle lock or an emergency release reliably protect maintenance staff from accidental entra

At a glance


Rugged design

Variants with ANSI-compliant locking mechanism

Standardized frame plates suitable for many safety switches from SICK

Horizontal installation tolerance of 27 mm

Compensation of vertical door offset up to ± 7 mm

Variants with catch release but

Your Benefit


Reliable and cost-optimized solution for door locking

Increased productivity thanks to the rugged design and protection of the sensor

High performance level due to fault exclusion, prevents actuator breakage

Flexible mounting: Bolt can be used for right-

Applications


Protection of persons in the event of the machine making dangerous overrun movements

Applications with high requirements on a rugged design

Applications which require high tolerance to door offset

Door protection on strongly vibrating machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy