SICK STR1 Safety Switch, RFID, Vistal
- RS Stock No.:
- 285-4306
- Mfr. Part No.:
- STR1-SAXU0AC5
- Brand:
- SICK
Subtotal (1 unit)*
$424.72
(exc. GST)
$467.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.72 |
*price indicative
- RS Stock No.:
- 285-4306
- Mfr. Part No.:
- STR1-SAXU0AC5
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | RFID | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 | |
| Housing Material | Vistal | |
| Series | STR1 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP69K, IP67 | |
| Switch Contact Current | 100mA | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Number of Head Directions | 5 | |
| Width | 40mm | |
| Standards/Approvals | IEC 60529 | |
| Depth | 26mm | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style RFID | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 1 | ||
Housing Material Vistal | ||
Series STR1 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
IP Rating IP69K, IP67 | ||
Switch Contact Current 100mA | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Number of Head Directions 5 | ||
Width 40mm | ||
Standards/Approvals IEC 60529 | ||
Depth 26mm | ||
Length 18mm | ||
- COO (Country of Origin):
- MY
SICK STR1 Series Safety Switch, 24V DC Supply, IP69K - STR1-SAXU0AC5
This non-contact RFID safety switch is designed to protect access points in industrial automation by monitoring guard positions and providing safe output signals. It operates from a 24V DC supply and offers self-monitoring semiconductor outputs for functional safety. The device is coded to prevent unauthorised actuation and is intended for integration into safety architectures requiring series connection and diagnostic capability.
Features and Benefits:
• SIL 3 safety level delivering high-integrity protection
• Category 4 performance ensuring comprehensive risk reduction
• Assured switch-on distance Sao 14mm for reliable actuation
• Self-monitoring OSSD outputs limiting hazardous output faults
• IP69K enclosure protecting against high-pressure washdowns
• Category 4 performance ensuring comprehensive risk reduction
• Assured switch-on distance Sao 14mm for reliable actuation
• Self-monitoring OSSD outputs limiting hazardous output faults
• IP69K enclosure protecting against high-pressure washdowns
Applications
• Suitable for guarding access on automated production lines
• Ideal for machines requiring Flexi Loop series connection
• Used with safety controllers for perimeter protection systems
• Can be used for hygienic areas needing washdown resistance
• Ideal for machines requiring Flexi Loop series connection
• Used with safety controllers for perimeter protection systems
• Can be used for hygienic areas needing washdown resistance
What electrical outputs does it provide?
It provides two safe self-monitoring semiconductor outputs (OSSDs) and one auxiliary switching contact.
What operating temperature range does it support?
It operates between -30°C and +70°C for devices with applicable serial numbers and otherwise between -10°C and +70°C.
How is the device connected in a control system?
It connects via a 0.2m cable with an M12 5-pin plug and supports long cable runs up to 200m.
What physical housing material is used for the enclosure?
The housing is manufactured from VISTAL material.
What diagnostic or status indication is available?
The unit includes LEDs for status display and diagnostic indication.
Related links
- SICK STR1 Safety Switch, Vistal
- SICK STR1 Safety Interlock Switch, Vistal
- SICK STR1 Safety Switch Actuator Included Electronic
- SICK STR1 Safety Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Vistal
- SICK STR1 Series RFID Non-Contact Safety Switch 24V dc Cable
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK STR1 Series RFID Non-Contact Safety Switch 24V dc M12
