SICK TR10 Safety Switch, Power, ABS, Electronic
- RS Stock No.:
- 285-4358
- Mfr. Part No.:
- TR10-SLM03P
- Brand:
- SICK
Subtotal (1 unit)*
$1,419.84
(exc. GST)
$1,561.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,419.84 |
*price indicative
- RS Stock No.:
- 285-4358
- Mfr. Part No.:
- TR10-SLM03P
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | Power | |
| Lock Type | Electronic | |
| Actuator Included | No | |
| Housing Material | ABS | |
| Series | TR10 | |
| IP Rating | IP67, IP69K, IP66 | |
| Switch Contact Current | 200mA | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Length | 140mm | |
| Number of Head Directions | 4 | |
| Depth | 33mm | |
| Standards/Approvals | IEC 60529 | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style Power | ||
Lock Type Electronic | ||
Actuator Included No | ||
Housing Material ABS | ||
Series TR10 | ||
IP Rating IP67, IP69K, IP66 | ||
Switch Contact Current 200mA | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Length 140mm | ||
Number of Head Directions 4 | ||
Depth 33mm | ||
Standards/Approvals IEC 60529 | ||
Width 50mm | ||
- COO (Country of Origin):
- DO
SICK TR10 Series Safety Switch, 24V DC Supply Voltage, 140mm Length - TR10-SLM03P
This safety switch is an electrically locked interlock designed for guarding access points in industrial automation. It uses RFID sensing and a power-to-lock mechanism to secure guards while providing self-monitoring semiconductor outputs for safe switching. Rated for use in harsh environments, it offers multi-direction actuation and status indication via LEDs for straightforward operational monitoring.
Features and Benefits:
• SIL 3 safety integrity for high-risk applications
• Category 4 performance for Advanced hazard reduction
• 200mA rated switching current for controlled loads
• Power-to-lock principle for secure door retention
• IP67 IP69K IP66 protection for wet and washdown areas
• Category 4 performance for Advanced hazard reduction
• 200mA rated switching current for controlled loads
• Power-to-lock principle for secure door retention
• IP67 IP69K IP66 protection for wet and washdown areas
Applications
• Suitable for food-processing washdown stations requiring high IP protection
• Ideal for machine-guard locking in automated production lines
• Used with safety controllers for series-connected guarded systems
• Can be used for access control where multi-direction actuation is needed
• Ideal for machine-guard locking in automated production lines
• Used with safety controllers for series-connected guarded systems
• Can be used for access control where multi-direction actuation is needed
What supply voltage range does it accept?
It operates from a 24V DC supply with an allowable range of 20.4V DC to 26.4V DC.
How quickly does it respond and release during operation?
Typical response time is 100ms for the first switch and 50ms for subsequent switches, with a release time of 600ms.
What environmental temperatures can it tolerate in use?
The device functions between 0°C and +55°C and may be stored between -25°C and +75°C.
How long is the built-in cable and what is its construction?
The connection cable supplied is 3M long, PVC-sheathed with copper conductors and 0.25mm² conductor cross-section.
What mechanical endurance and materials are specified for moving parts?
The device endures around 500,000 switching cycles and uses stainless steel for the locking bolt and ABS for the housing.
Related links
- SICK TR10 Safety Interlock Switch ABS, Power
- SICK TR10 Safety Interlock Switch ABS, Power to Release
- SICK TR10 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- SICK MLP1 Safety Switch Aluminium, Electronic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK MLP1 Safety Switch Aluminium, Power
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic, Power
