SICK MLP1 Safety Switch, Power Actuator Included, Aluminium, Electronic

Subtotal (1 unit)*

$1,136.10

(exc. GST)

$1,249.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,136.10

*price indicative

RS Stock No.:
285-4136
Mfr. Part No.:
MLP1-SMUC0AC
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Switch

Lock Style

Power

Lock Type

Electronic

Actuator Included

Yes

Housing Material

Aluminium

Series

MLP1

IP Rating

IP67

Switch Contact Current

100mA

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60529

Length

60mm

Depth

120mm

Width

38.5mm

COO (Country of Origin):
MY

SICK MLP1 Series Safety Switch, 60mm Length, IP67 - MLP1-SMUC0AC


This safety switch provides safeguarded access control for machinery using an RFID sensor and power-to-lock operation. Designed for industrial environments, it offers self-monitoring semiconductor outputs and direct safe series-connection capability. The device operates from a 24V DC supply and includes an actuator, with Visual LED status indication and M12 connector options for straightforward integration.

Features and Benefits:


• SIL 3 performance delivers very low dangerous-failure probability
• Category 4 safety enables high-risk machinery protection
• Locking force up to 550N supports secure guarding
• Self-monitoring OSSD outputs restrict hazardous outputs to ≤100mA
• IP67 aluminium housing ensures sealed operation in wet environments

Applications


• Used with guarded enclosures requiring monitored locking
• Suitable for production lines needing high safety integrity
• Ideal for cascade-connected safety networks with multiple units
• Can be used for process protection where access control is required

What temperature range can it reliably operate within?


It functions between -20°C and +55°C.

How is the device connected electrically in installations?


It uses 5-pin M12 cable and plug or socket connectors and supports long cable runs up to 140m.

What is the expected response and release timing in a cascade?


Response time is 50 MS and release time is 100 MS, both multiplied by the number of switches in a cascade.

Which materials are used for the sensor housing and actuator?


The sensor housing is anodised aluminium and the actuator housing is fibreglass-reinforced PVC.

Is it certified for hazardous-area installations?


It is not certified for hazardous areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy