Pilz CE, CSA, CCC, UKCA, DGUV PSEN me5S Safety Switch, Spring, Guard

Subtotal (1 unit)*

$328.22

(exc. GST)

$361.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$328.22

*price indicative

RS Stock No.:
284-2891
Mfr. Part No.:
6L000019
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Switch

Lock Style

Spring

Lock Type

Guard

Actuator Included

No

Safety Contacts

3 NC

Series

PSEN me5S

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Contact AC Voltage

24V ac

Contact DC Voltage

24V dc

Hazardous Area Certification

CE, CSA, CCC, UKCA, DGUV

Maximum Operating Temperature

55°C

Depth

44mm

Standards/Approvals

EN 60947-5-1

Width

42mm

Length

192mm

RoHS Status: Exempt

COO (Country of Origin):
HU
The Pilz Mechanical safety gate system PSENmech is equipped with an M12 connection featuring a 8 pin configuration. Operating on the interlock principle with spring force. It includes contacts for interlocking 1 normally closed and contacts guard locking 2 normally closed. The system operates with a supply voltage of 24 V AC and 24 VDC.

RoHS conformity

CE and UKCA approved

Overvoltage category is II

Suitable for series connection

Each
$294.78
Each
$294.78
Each
$344.73
Each
$310.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy