Pilz CSA, CCC, DGUV, UKCA, CE PSEN me5S Safety Switch, Spring, Guard
- RS Stock No.:
- 284-2886
- Mfr. Part No.:
- 6L000010
- Brand:
- Pilz
Subtotal (1 unit)*
$294.78
(exc. GST)
$324.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.78 |
*price indicative
- RS Stock No.:
- 284-2886
- Mfr. Part No.:
- 6L000010
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Switch | |
| Lock Style | Spring | |
| Lock Type | Guard | |
| Actuator Included | No | |
| Safety Contacts | 3 NC | |
| Series | PSEN me5S | |
| Contact DC Voltage | 250V dc | |
| Switch Contact Current | 1.5A | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Number of Auxiliary Contacts | 2 | |
| Hazardous Area Certification | CSA, CCC, DGUV, UKCA, CE | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DGUV, CCC, UKCA, CSA, CE | |
| Width | 42mm | |
| Length | 192mm | |
| Depth | 44mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Switch | ||
Lock Style Spring | ||
Lock Type Guard | ||
Actuator Included No | ||
Safety Contacts 3 NC | ||
Series PSEN me5S | ||
Contact DC Voltage 250V dc | ||
Switch Contact Current 1.5A | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Number of Auxiliary Contacts 2 | ||
Hazardous Area Certification CSA, CCC, DGUV, UKCA, CE | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DGUV, CCC, UKCA, CSA, CE | ||
Width 42mm | ||
Length 192mm | ||
Depth 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Pilz Mechanical safety gate system PSENmech operates on the interlock principle with spring force. It features three normally closed contacts for interlocking and one normally closed contact for guard locking, providing secure locking mechanisms for access points during operation. With a supply voltage of 24 V AC and 24 VDC.
RoHS conformity
CE and UKCA approved
Overvoltage category is II
Suitable for series connection
Related links
- Pilz CSA DGUV CCC PSEN me5S Safety Switch Guard
- Pilz CCC DGUV CSA PSEN me5S Safety Switch Guard
- Pilz CE DGUV UKCA PSEN me5S Safety Switch Guard
- Pilz CE CCC DGUV PSEN me5S Safety Switch Guard
- Pilz DGUV CE CCC PSEN me5S Safety Switch Guard
- Pilz IC UKCA CE PSEN Safety Switch Aluminium, Guard
- Pilz cULus IC CE PSEN Safety Switch Aluminium, Guard
- Pilz PSEN me5S Series Escape Release
