Pilz DGUV, CSA, CE, UKCA, CCC PSEN me5S Safety Switch, Spring, Guard

Subtotal (1 unit)*

$310.29

(exc. GST)

$341.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.29

*price indicative

RS Stock No.:
284-2887
Mfr. Part No.:
6L000014
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Switch

Lock Style

Spring

Lock Type

Guard

Actuator Included

No

Safety Contacts

1 NO/2 NC

Series

PSEN me5S

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Contact DC Voltage

250V dc

Contact AC Voltage

240V ac

Switch Contact Current

1.5A

Hazardous Area Certification

DGUV, CSA, CE, UKCA, CCC

Maximum Operating Temperature

55°C

Length

192mm

Depth

44mm

Width

42mm

Standards/Approvals

CCC, CSA, DGUV, CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
HU
The Pilz Mechanical safety gate system PSENmech operates on the interlock principle with spring force, ensuring robust protection in industrial environments. It is equipped with two normally close contacts and one normally open contact for interlocking, providing versatile options for gate control. Additionally, it features one normally closed contact for guard locking. With a supply voltage of 24 V AC and 24 VDC.

RoHS conformity

CE and UKCA approved

Overvoltage category is II

Suitable for series connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy