Eaton M22 Series Black Pull Release Push Button Switch, 30 mm Cutout, IP69, IP66, IP65, CE, CSA, CCC, UL, EAC
- RS Stock No.:
- 235-4829
- Mfr. Part No.:
- 197549 M30S-PVL30
- Brand:
- Eaton
Subtotal (1 unit)*
$73.37
(exc. GST)
$80.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.37 |
*price indicative
- RS Stock No.:
- 235-4829
- Mfr. Part No.:
- 197549 M30S-PVL30
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | M22 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Pull Release | |
| Push Button Style | Flat | |
| IP Rating | IP69, IP66, IP65 | |
| Push Button Marking | Dot | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | EN 50581:2012 EN 60947-5-1:2017 EN 60947-5-5:1997 + A1:2005 + A11:2013 + A2:2017 EN ISO 13850:2015 2006/42/EC Machinery Directive certificate | |
| Hazardous Area Certification | CE, CSA, CCC, UL, EAC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series M22 | ||
Cutout Diameter 30mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom | ||
Push Button Actuation Pull Release | ||
Push Button Style Flat | ||
IP Rating IP69, IP66, IP65 | ||
Push Button Marking Dot | ||
Push Button Diameter 30mm | ||
Standards/Approvals EN 50581:2012 EN 60947-5-1:2017 EN 60947-5-5:1997 + A1:2005 + A11:2013 + A2:2017 EN ISO 13850:2015 2006/42/EC Machinery Directive certificate | ||
Hazardous Area Certification CE, CSA, CCC, UL, EAC | ||
- COO (Country of Origin):
- DE
The HALT/STOP button has mushroom-shaped head with ull-to-release function.
Mounting hole diameter 30.5 mm
Diameter 30 mm
Illuminated with LED element
Mushroom head black
Base yellow
RAL Value RAL 9005
Degree of protection IP65, IP66, IP69
Lifespan mechanical operations 150000
Operating frequency ≦ 600 operations/h
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Black Pull Release Push Button Switch IP66, IP69
- Eaton M22 Series Black Pull Release Push Button Head IP66, IP69
- Eaton M22 Series Emergency Stop Push Button Head 30 mm Diameter
- Pilz CE CCC DGUV PSEN me5S Safety Switch Guard
- Pilz CSA DGUV CE PSEN me5S Safety Switch Guard
- Eaton RMQ Titan M22 Series Black Pull Release Push Button Switch IP69K IP66, ATEX
- Eaton Pull Release Control Station Switch - 2 NC 1 Cutouts IP69 IP65
- Eaton M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69, IP66
