Pilz CSA, UKCA, DGUV, CE, CCC PSEN me5S Safety Switch, Spring, Guard

Subtotal (1 unit)*

$294.78

(exc. GST)

$324.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.78

*price indicative

RS Stock No.:
284-2889
Mfr. Part No.:
6L000018
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Lock Style

Spring

Product Type

Safety Switch

Lock Type

Guard

Actuator Included

No

Safety Contacts

2 NC

Series

PSEN me5S

Contact AC Voltage

240V ac

Number of Auxiliary Contacts

2

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switch Contact Current

1.5A

Maximum Operating Temperature

55°C

Hazardous Area Certification

CSA, UKCA, DGUV, CE, CCC

Width

42mm

Length

192mm

Depth

44mm

Standards/Approvals

CCC, CSA, UKCA, DGUV, CE

RoHS Status: Exempt

COO (Country of Origin):
HU
The Pilz Mechanical safety gate system PSENmech operates on the interlock principle with spring force. It is equipped with two normally closed contacts for interlocking and two normally closed contacts for guard locking, enhancing safety measures by securely locking access points during operation. The system operates with a supply voltage of 24 V AC and 24 VDC.

RoHS conformity

CE and UKCA approved

Overvoltage category is II

Suitable for series connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy