Schmersal IECEx AZ3350 Safety Interlock Switch, Actuator Actuator Included, Aluminium
- RS Stock No.:
- 284-0332
- Mfr. Part No.:
- EX-AZ3350-B1
- Brand:
- Schmersal
Subtotal (1 unit)*
$334.06
(exc. GST)
$367.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.06 |
*price indicative
- RS Stock No.:
- 284-0332
- Mfr. Part No.:
- EX-AZ3350-B1
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Actuator | |
| Actuator Included | Yes | |
| Housing Material | Aluminium | |
| Series | AZ3350 | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Hazardous Area Certification | IECEx | |
| Maximum Operating Temperature | 50°C | |
| Width | 130mm | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Length | 46.5mm | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Interlock Switch | ||
Lock Style Actuator | ||
Actuator Included Yes | ||
Housing Material Aluminium | ||
Series AZ3350 | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Hazardous Area Certification IECEx | ||
Maximum Operating Temperature 50°C | ||
Width 130mm | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Length 46.5mm | ||
Depth 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Safety Interlock Switch with Light alloy die-casting housing material and 1 auxiliary contacts and 2 safety contacts.
Metal enclosure
Latching handle
High level of contact reliability with low voltages and currents
SZ 415 lockout tag to prevent unintended closing
- RS Stock No. 2854135
- Mfr. Part No. MLP1-SMUA0AC
Each
$1,052.67
- RS Stock No. 2727374
- Mfr. Part No. 292375 LSM-20/F
Each
$131.59
- RS Stock No. 7420748
- Mfr. Part No. AZ 3350-12ZUEK
Each
$241.71
- RS Stock No. 2854136
- Mfr. Part No. MLP1-SMUC0AC
Each
$1,136.10
Related links
- Schmersal ATEX AZ3350 Safety Interlock Switch Aluminium, Interlock
- Schmersal ATEX AZ3350 Safety Interlock Switch Aluminium, Interlock
- Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Die Cast
- Bernstein AG BF Safety Interlock Switch Actuator Included, Aluminium
- Pilz cULus IC CE PSEN Safety Switch Aluminium, Guard
- Pilz UKCA CE FCC 570 Safety Interlock Switch Aluminium Stainless Steel,
- Pilz IC UKCA CE PSEN Safety Switch Aluminium, Guard
- Pilz 570402 Safety Switch Aluminium Stainless Steel Galvanised Steel,












