Telemecanique Sensors XCSPA Interlock Safety Interlock Switch, Keyed, Polyamide, Key
- RS Stock No.:
- 132-9174
- Mfr. Part No.:
- XCSPA492
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$224.63
(exc. GST)
$247.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $224.63 |
*price indicative
- RS Stock No.:
- 132-9174
- Mfr. Part No.:
- XCSPA492
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Interlock Safety Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Key | |
| Actuator Included | No | |
| Safety Contacts | 2 NC, NO | |
| Housing Material | Polyamide | |
| Series | XCSPA | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 1.5A | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Depth | 94mm | |
| Number of Head Directions | 8 | |
| Length | 30mm | |
| Standards/Approvals | CSA, CSA C22.2 No. 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, ISO 14119, TC, UL, UL 508 | |
| Width | 30mm | |
| Conduit Entry | M16 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Interlock Safety Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Key | ||
Actuator Included No | ||
Safety Contacts 2 NC, NO | ||
Housing Material Polyamide | ||
Series XCSPA | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 1.5A | ||
IP Rating IP67 | ||
Contact DC Voltage 250V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Depth 94mm | ||
Number of Head Directions 8 | ||
Length 30mm | ||
Standards/Approvals CSA, CSA C22.2 No. 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, ISO 14119, TC, UL, UL 508 | ||
Width 30mm | ||
Conduit Entry M16 | ||
XCS PA Series, Miniature
Interlock Switch
Standards
- RS Stock No. 1329180
- Mfr. Part No. XCSPA491
- RS Stock No. 2523864
- Mfr. Part No. XCSPA591
- RS Stock No. 1330062
- Mfr. Part No. XCSMP70L5
- RS Stock No. 1329182
- Mfr. Part No. XCSPA891
Related links
- Telemecanique Sensors XCSPA Safety Interlock Switch Polyamide, Key
- Telemecanique Sensors XCSPA Interlock Safety Interlock Switch Fibreglass Reinforced Nylon, Key
- Telemecanique Sensors XCSMP Interlock Safety Interlock Switch Polyamide, Key
- Telemecanique Sensors XCSPA Safety Rated Interlock Switch Fibreglass Reinforced Nylon, Key
- Telemecanique Sensors XCSPA Safety Interlock Switch Polyamide, Interlock
- Telemecanique Sensors XCSPA Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
- Telemecanique Sensors XCSA Interlock Safety Interlock Switch Zinc Alloy, Key
- Telemecanique Sensors XCSTA Interlock Safety Interlock Switch Fibreglass Reinforced Nylon, Key












