Schmersal AZ16 Safety Interlock Switch, Keyed, Fibreglass Reinforced Thermoplastic, Interlock
- RS Stock No.:
- 623-2988
- Mfr. Part No.:
- AZ16ZVRK-M20
- Brand:
- Schmersal
Subtotal (1 unit)*
$155.55
(exc. GST)
$171.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.55 |
*price indicative
- RS Stock No.:
- 623-2988
- Mfr. Part No.:
- AZ16ZVRK-M20
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Keyed | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | No | |
| Safety Contacts | NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Switch Contact Current | 4A | |
| IP Rating | IP67 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Depth | 30mm | |
| Number of Head Directions | 3 | |
| Standards/Approvals | UL, CSA, IEC | |
| Width | 52mm | |
| Length | 90mm | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Keyed | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included No | ||
Safety Contacts NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Switch Contact Current 4A | ||
IP Rating IP67 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Depth 30mm | ||
Number of Head Directions 3 | ||
Standards/Approvals UL, CSA, IEC | ||
Width 52mm | ||
Length 90mm | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE

Schmersal Safety Interlock Switch, NO/NC, Key Lock - AZ16 Series - AZ16ZVRK-M20
This safety interlock switch from Schmersal prevents the passing of current to machines when operating conditions aren't safe. It's well-suited to machine guarding as it cuts off power when a safety guard is opened, reducing the risk of injury to line operators. The unit has four entry points on the top, rear and front panel to improve its versatility and its large wiring compartment allows you plenty of space when making electrical connections. This device maintains high levels of contact reliability and is suited to low-voltage and low-current applications up to 24V DC or 230V AC.
Features and Benefits
• Self-extinguishing housing to reduce the risk of fire
• Silver contacts resist electrical arcs for high levels of reliability and safety
• Robust thermoplastic housing provides enhanced protection
• IP (ingress protection) rating of 67 means it's dust-tight and water-resistant
Application Information
• Pharmaceutical industry
• Food and beverage industries
• Material handling
• Mining applications
Is this safety switch tamper-proof?
This Schmersal switch has multiple coding which virtually eliminates the possibility of unauthorised individuals from changing its settings. That makes it a smart choice for maintaining high levels of workplace safety.
Related links
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ15 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
