MSA Safety 10150443 Safety Harness, 2.4 kg Max, L
- RS Stock No.:
- 271-3877
- Mfr. Part No.:
- 10150443
- Brand:
- MSA Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-3877
- Mfr. Part No.:
- 10150443
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Safety Harness | |
| Harness Size | L | |
| Weight Capacity | 2.4kg | |
| Harness Colour | Black | |
| Padding Location | Leg, Shoulder, Waist | |
| Harness Material | Polyester | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Safety Harness | ||
Harness Size L | ||
Weight Capacity 2.4kg | ||
Harness Colour Black | ||
Padding Location Leg, Shoulder, Waist | ||
Harness Material Polyester | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MSA Safety Harness, Harness Size L , 2.4kg Weight Capacity - 10150443
This safety harness is a CE‑certified fall-protection solution designed for work at height. It combines a polyester construction with targeted padding to support extended wear in industrial environments. The harness is size L and finished in black to meet standard PPE requirements.
Features and Benefits:
• 2.4 kg weight supports lightweight portability and storage
• Polyester webbing provides Durable abrasion resistance
• Padded shoulder sections reduce pressure during suspension
• Padded waist improves load distribution for comfort
• Padded leg straps lessen chafing during prolonged use
• Polyester webbing provides Durable abrasion resistance
• Padded shoulder sections reduce pressure during suspension
• Padded waist improves load distribution for comfort
• Padded leg straps lessen chafing during prolonged use
Applications
• Suitable for industrial fall protection when working at height
• Ideal for maintenance tasks requiring extended suspension
• Used with anchorage systems for elevated access operations
• Can be used for inspection duties on structures and scaffolds
• Ideal for maintenance tasks requiring extended suspension
• Used with anchorage systems for elevated access operations
• Can be used for inspection duties on structures and scaffolds
What certification confirms its conformity for safety use?
It carries CE certification, indicating it meets the relevant European safety directives.
How does the harness material affect routine maintenance?
The polyester fabric resists moisture-related degradation and can be wiped clean after use.
Which padding locations reduce user fatigue?
Padding at the shoulders, waist and legs spreads the load and reduces pressure points.
What size options ensure correct fit for users?
The available size is L, intended to accommodate users who require that specific fit.
- RS Stock No. 0637073
- Mfr. Part No. 10206043
Each
$194.99
- RS Stock No. 0877202
- Mfr. Part No. NUS95..ML
Each
$221.08
- RS Stock No. 0637075
- Mfr. Part No. 10206045
Each
$210.27











