MSA Safety 10150442 Safety Harness, 2.4 kg Max, M

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-3876
Mfr. Part No.:
10150442
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Harness Size

M

Product Type

Safety Harness

Weight Capacity

2.4kg

Harness Colour

Black

Padding Location

Waist, Shoulder, Leg

Harness Material

Polyester

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN

MSA Safety Harness, 2.4kg Weight Capacity, Size M - 10150442


This safety harness is a CE‑approved fall protection system designed for personnel who require padded support during suspended work. It is constructed from polyester and configured to fit a medium body size, providing stabilised positioning and attachment capability for tasks at height within industrial settings.

Features and Benefits:


• CE approval provides assured conformity to applicable standards
• 2.4kg weight supports lightweight portability for on‑site use
• Polyester webbing resists abrasion while maintaining flexibility
• Waist, shoulder and leg padding reduces pressure during suspension
• Medium sizing enables adjustable fit across common body types

Applications


• Suitable for technicians performing elevated maintenance
• Ideal for use during scaffold access and inspection tasks
• Used for rope‑access operations requiring padding
• Can be used in confined‑space entry with fall protection
• Suitable for training exercises in PPE familiarisation

What padding locations are incorporated for user comfort?


Padding is integrated at the waist, shoulders and legs to distribute load and reduce localised pressure during suspension.

Which material composes the primary load‑bearing components?


The main webbing and straps are manufactured from polyester to provide a balance of strength and flexibility.

How does the harness address regulatory conformity?


It carries CE certification indicating assessment against relevant European safety requirements.

What size provision does the harness offer for wearers?


The harness is configured to fit medium‑size users with adjustable straps to achieve secure engagement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy