Securikey EK1SFABIO 1 Red Steel Key Cabinet Wall Mount

N

Subtotal (1 unit)*

$170.39

(exc. GST)

$187.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.39

*price indicative

RS Stock No.:
766-897
Mfr. Part No.:
EK1SFABIO
Brand:
Securikey
Find similar products by selecting one or more attributes.
Select all

Brand

Securikey

Product Type

Key Cabinet

Material

Steel

Lock Type

Cylinder, Padlock

Mount Type

Wall Mount

Colour

Red

Depth

40mm

Height

153mm

Width

120mm

Key Capacity

1

RoHS Status: Exempt

The Securikey Solid fronted emergency key box is designed to securely house a key for emergency situations, accessible solely by authorised personnel, ensuring safety and quick access when it matters most.

Constructed from robust steel for enhanced durability

Secured with a cylinder lock, featuring two keys for convenience

High visibility with a scratch-resistant red finish for quick identification

Lightweight at 1kg, making it easy to install and transport

Capacity to hold one key, Ideal for emergency use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy