3M 7100314925 Safety Harness, 140 kg Max, L
- RS Stock No.:
- 282-4629
- Mfr. Part No.:
- 7100314925
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-4629
- Mfr. Part No.:
- 7100314925
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Harness | |
| Harness Size | L | |
| Weight Capacity | 140kg | |
| Buckle Type | Quick Connect | |
| Padding Location | Protected Labels | |
| Harness Material | Modacrylic Kevlar Webbing | |
| Harness Points | 2 | |
| Standards/Approvals | CE EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Harness | ||
Harness Size L | ||
Weight Capacity 140kg | ||
Buckle Type Quick Connect | ||
Padding Location Protected Labels | ||
Harness Material Modacrylic Kevlar Webbing | ||
Harness Points 2 | ||
Standards/Approvals CE EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US