3M 7100309258 Safety Harness, 140 kg Max, L

Subtotal (1 unit)*

$766.73

(exc. GST)

$843.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per unit
1 +$766.73

*price indicative

RS Stock No.:
282-4628
Mfr. Part No.:
7100309258
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Harness Size

L

Product Type

Safety Harness

Weight Capacity

140kg

Buckle Type

Quick Connect

Padding Location

Protected Labels

Harness Points

2

Harness Material

Modacrylic Kevlar Webbing

Standards/Approvals

CE EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
US

  • RS Stock No. 2713924
  • Mfr. Part No. 1161612
Each
$248.21
  • RS Stock No. 2713925
  • Mfr. Part No. 1161614
Each
$248.17
  • RS Stock No. 2824630
  • Mfr. Part No. 7100314926
Each
$804.96
  • RS Stock No. 0877202
  • Mfr. Part No. NUS95..ML
Each
$221.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy