NEOFEU NUS95..ML Safety Harness, 140 kg Max, ML

N

Subtotal (1 unit)*

$210.03

(exc. GST)

$231.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.03

*price indicative

RS Stock No.:
877-202
Mfr. Part No.:
NUS95..ML
Brand:
NEOFEU
Find similar products by selecting one or more attributes.
Select all

Brand

NEOFEU

Product Type

Safety Harness

Harness Size

ML

Weight Capacity

140kg

Belt Included

Yes

Buckle Type

Adjustable Buckles

Hi-Vis

No

Harness Colour

Black

Harness Material

Polyester

Padding Location

Padded Leg Straps

Standards/Approvals

EN 361:2002

COO (Country of Origin):
FR
The NEOFEU ergonomic full body and rescue harness designed to ensure safety and comfort in challenging environments, providing reliable support during work at height. Its innovative X-shape design moulds to the user’s body for optimum fit.

3D padding in shoulder and leg straps enhances comfort and breathability during extended wear

Quick-adjust buckles enable easy alterations for a secure fit across various body shapes

Chest strap features an automatic buckle with a locking indicator for added safety

  • RS Stock No. 0877199
  • Mfr. Part No. NUS97..ML
Each
$261.27
  • RS Stock No. 0877201
  • Mfr. Part No. NUS95..S
Each
$210.03
  • RS Stock No. 0877203
  • Mfr. Part No. NUS95..XL
Each
$210.03
  • RS Stock No. 0877200
  • Mfr. Part No. NUS97..XL
Each
$248.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy