uvex 9192 Safety Glasses, Chemical Resistant, Scratch Resistant, Anti-Fog, Amber, Yellow, Black Polycarbonate Lens
- RS Stock No.:
- 768-9067
- Mfr. Part No.:
- 9192-306
- Brand:
- uvex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.62
(exc. GST)
$13.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.62 |
| 10 - 19 | $12.28 |
| 20 - 49 | $11.77 |
| 50 + | $11.45 |
*price indicative
- RS Stock No.:
- 768-9067
- Mfr. Part No.:
- 9192-306
- Brand:
- uvex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Amber | |
| Frame Colour | Yellow, Black | |
| Resistance Features | Chemical Resistant, Scratch Resistant, Anti-Fog | |
| Standards/Approvals | No | |
| Frame Style | Spectacle | |
| Lens Material | Polycarbonate | |
| Series | 9192 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Amber | ||
Frame Colour Yellow, Black | ||
Resistance Features Chemical Resistant, Scratch Resistant, Anti-Fog | ||
Standards/Approvals No | ||
Frame Style Spectacle | ||
Lens Material Polycarbonate | ||
Series 9192 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pheos Small Spectacles Clear Lens
Excellent peripheral vision with optical class 1
Lightweight design with ergonomic features
Arms with advanced ventilation system
No metal parts
Fully recyclable
Anti Scratch
Anti Fog
Applications:
Manufacturing Industry
Construction
Mining
Food industry
Engineering
Standards
EN 166, AS/NZS 1337.1 medium impact approved
Related links
- uvex 9192 Safety Glasses Chemical Resistant Clear Black Polycarbonate Lens
- uvex 9192 Safety Glasses Fog Resistant Grey Orange Polycarbonate Lens
- uvex 9192 Safety Glasses Chemical Resistant Clear Black Polycarbonate Lens
- uvex 9192 Safety Glasses Chemical Resistant Grey Black Polycarbonate Lens
- uvex 9192 Safety Glasses Chemical Resistant Grey Black Polycarbonate Lens
- uvex 9192 Safety Glasses Fog Resistant Clear Lime Polycarbonate Lens
- uvex PHEOS Safety Spectacles Scratch Resistant Black Polycarbonate Lens
- uvex 9192 Safety Glasses Clear Light Grey Polycarbonate Lens
